-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1541
|
Newark | 0,47 U 310V |Kemet R49AN34705201M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8950 / $1.2800 | Buy Now |
DISTI #
399-R49AN34705201M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$0.8578 / $2.2400 | Buy Now |
DISTI #
R49AN34705201M
|
Avnet Americas | Cap Film 0.47uF 800V PP 20% (26.5 X 11 X 20mm) Radial 22.5mm 110°C Bulk - Bulk (Alt: R49AN34705201M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.9799 / $1.1759 | Buy Now |
DISTI #
80-R49AN34705201M
|
Mouser Electronics | Safety Capacitors 330vac 0.47uF 20% RoHS: Compliant | 370 |
|
$0.9620 / $2.2900 | Buy Now |
DISTI #
R49AN34705201M
|
Avnet Americas | Cap Film 0.47uF 800V PP 20% (26.5 X 11 X 20mm) Radial 22.5mm 110°C Bulk - Bulk (Alt: R49AN34705201M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.9799 / $1.1759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R49AN34705201M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AN34705201M
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 11 mm |