Part Details for R49AR3680CKB1K by KEMET Corporation
Overview of R49AR3680CKB1K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AR3680CKB1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R49AR3680CKB1K
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 330 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AR3680CKB1K) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R49AR3680CKB1K
R49AR3680CKB1K CAD Models
R49AR3680CKB1K Part Data Attributes
|
R49AR3680CKB1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AR3680CKB1K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R49AR3680CKB1K
This table gives cross-reference parts and alternative options found for R49AR3680CKB1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AR3680CKB1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AR3680CKB1K | Film Capacitor | KEMET Corporation | R49AR3680CKB1K vs 49AR3680CKB1K |
49AR368000B1K | Film Capacitor | KEMET Corporation | R49AR3680CKB1K vs 49AR368000B1K |
R49AR368051B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR3680CKB1K vs R49AR368051B1K |
R49AR368000B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR3680CKB1K vs R49AR368000B1K |
49AR368052B1K | Film Capacitor | KEMET Corporation | R49AR3680CKB1K vs 49AR368052B1K |
R49AR368052B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R49AR3680CKB1K vs R49AR368052B1K |