-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R49AR415000B1M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1056 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2445 | Buy Now |
DISTI #
R49AR415000B1M
|
Avnet Abacus | Safety Capacitor, 1.5 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AR415000B1M) RoHS: Compliant Min Qty: 1056 Package Multiple: 352 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R49AR415000B1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AR415000B1M
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R49AR415000B1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AR415000B1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49AR415050B2ME | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415050B2ME |
R49AR415051B1M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415051B1M |
R49AR415040B2MP | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415040B2MP |
R49AR415040B2MN | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415040B2MN |
R49AR415000B2MP | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415000B2MP |
R49AR415051B2MF | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415051B2MF |
R49AR415040B2MF | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415040B2MF |
R49AR415051B2MP | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415051B2MP |
R49AR415051B2ME | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AR415000B1M vs R49AR415051B2ME |
49AR415051B1M | Film Capacitor | KEMET Corporation | R49AR415000B1M vs 49AR415051B1M |