R49AR433050B1M
Description: Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Overview of R49AR433050B1M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R49AR433050B1M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC3213
Newark 3.3 F/ 330Vv |Kemet R49AR433050B1M RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5500
  • 500 $2.3200
  • 1,000 $2.0500
  • 2,500 $1.9100
$1.9100 / $2.5500 Buy Now
DISTI # 399-R49AR433050B1M-ND
DigiKey CAP FILM SAFETY/EMI SUPP RAD Min Qty: 112 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 112 $2.6768
$2.6768 Buy Now
Onlinecomponents.com Polypropylene Film EMI Suppression Capacitor - 3.3uF ±20% - 310VAC 50/60Hz - 27.5mm Lead Spacing - Class X1 (IEC 60384-14) - +110°C - Tray RoHS: Compliant 336 Partner Stock
  • 112 $2.5600
$2.5600 Buy Now
DISTI # R49AR433050B1M
Avnet Abacus Safety Capacitor, 3.3 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AR433050B1M) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R49AR433050B1M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R49AR433050B1M by KEMET Corporation

R49AR433050B1M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X1
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
37 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Tray
Positive Tolerance
20%
Rated (AC) Voltage (URac)
330 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
22 mm
Want to compare parts?
  1. R49AR433050B1M
    KEMET Corporation
    Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for R49AR433050B1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R49AR433050B1M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R49AR433050B1M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R49AR433050B1M would you like to use for your alert(s)?
  • Please alert me when R49AR433050B1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R49AR433050B1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R49AR433050B1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R49AR433050B1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R49AR433050B1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R49AR433050B1M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: