Part Details for R49AW433050B1K by KEMET Corporation
Overview of R49AW433050B1K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AW433050B1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R49AW433050B1K
|
Avnet Abacus | Safety Capacitor, 3.3 uF, 330 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AW433050B1K) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R49AW433050B1K
R49AW433050B1K CAD Models
R49AW433050B1K Part Data Attributes
|
R49AW433050B1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AW433050B1K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
Alternate Parts for R49AW433050B1K
This table gives cross-reference parts and alternative options found for R49AW433050B1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AW433050B1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AW433040B1KS | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433040B1KS |
49AW433000B1KN | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433000B1KN |
49AW433040B1KQ | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433040B1KQ |
49AW433050B1KF | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433050B1KF |
49AW433000B1KQ | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433000B1KQ |
49AW433050B1KT | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433050B1KT |
49AW433050B1KL | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433050B1KL |
49AW433000B1KG | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433000B1KG |
49AW433040B1KP | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433040B1KP |
49AW433000B1KP | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1K vs 49AW433000B1KP |