Part Details for R49AW433050B1M by KEMET Corporation
Overview of R49AW433050B1M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R49AW433050B1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R49AW433050B1M
|
Avnet Abacus | Safety Capacitor, 3.3 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AW433050B1M) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R49AW433050B1M
R49AW433050B1M CAD Models
R49AW433050B1M Part Data Attributes
|
R49AW433050B1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AW433050B1M
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
Alternate Parts for R49AW433050B1M
This table gives cross-reference parts and alternative options found for R49AW433050B1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AW433050B1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AW433000B1MQ | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433000B1MQ |
49AW433040B1ME | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433040B1ME |
49AW433000B1ME | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433000B1ME |
49AW433000B1MG | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433000B1MG |
49AW433050B1MS | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433050B1MS |
49AW433040B1MT | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433040B1MT |
49AW433040B1MQ | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433040B1MQ |
49AW433000B1MP | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433000B1MP |
49AW433040B1MN | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433040B1MN |
49AW433000B1MV | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW433050B1M vs 49AW433000B1MV |