-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R49AW468050B1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
60 In Stock |
|
$4.0732 / $7.3300 | Buy Now |
DISTI #
80-R49AW468050B1K
|
Mouser Electronics | Safety Capacitors 800Vo 6.8uF 110C 10% LS=37.5mm RoHS: Compliant | 212 |
|
$4.1500 / $7.2600 | Buy Now |
DISTI #
R49AW468050B1K
|
Avnet Abacus | Safety Capacitor, 6.8 uF, 330 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AW468050B1K) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R49AW468050B1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AW468050B1K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for R49AW468050B1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AW468050B1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AW468040B1KQ | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468040B1KQ |
49AW468040B1KL | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468040B1KL |
49AW468000B1KF | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468000B1KF |
49AW468040B1KN | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468040B1KN |
49AW468040B1KV | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468040B1KV |
49AW468000B1KT | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468000B1KT |
49AW468000B1KN | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468000B1KN |
49AW468050B1KQ | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468050B1KQ |
49AW468000B1KS | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468000B1KS |
49AW468040B1KG | CAPACITOR, METALLIZED FILM | KEMET Corporation | R49AW468050B1K vs 49AW468040B1KG |