-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R4F24568NVFQV-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 144LFQFP Min Qty: 20 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
884 In Stock |
|
$15.1800 | Buy Now |
DISTI #
R4F24568NVFQV-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 144LFQFP Min Qty: 120 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$16.1349 | Buy Now |
DISTI #
R4F24568NVFQV
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: R4F24568NVFQV) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.3477 / $15.2395 | Buy Now |
DISTI #
968-R4F24568NVFQV
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3V 256K PB-Free 144-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | H8S/2456 - Microcontroller, 16-Bit, FLASH, H8S/2600 CPU, 33M RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 884 |
|
$13.0300 / $15.3300 | Buy Now |
DISTI #
R4F24568NVFQV
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: R4F24568NVFQV) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.3477 / $15.2395 | Buy Now |
|
ComSIT USA | 16-BIT SINGLE-CHIP MICROCOMPUTER Microcontroller, 16-Bit, FLASH, H8S/2600 CPU, 33MHz, CMOS, PQFP144 RoHS: Compliant | Europe - 61 |
|
RFQ | |
DISTI #
R4F24568NVFQV
|
Avnet Silica | MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V 144-Pin LQFP Tray (Alt: R4F24568NVFQV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R4F24568NVFQV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R4F24568NVFQV
Renesas Electronics Corporation
Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | H8S/2600 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 33 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R4F24568NVFQV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4F24568NVFQV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R4F24565NVLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4F24568NVFQV vs R4F24565NVLPV |
R4F24569NVRFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4F24568NVFQV vs R4F24569NVRFQV |
R4F24569DVRFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4F24568NVFQV vs R4F24569DVRFQV |
R4S24562DVRLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4F24568NVFQV vs R4S24562DVRLPV |
R4S24562NVRFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4F24568NVFQV vs R4S24562NVRFQV |
R4S24562DVLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4F24568NVFQV vs R4S24562DVLPV |
R4F24569NVLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4F24568NVFQV vs R4F24569NVLPV |
R4S24561DVLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4F24568NVFQV vs R4S24561DVLPV |
R4F24569DVFQV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4F24568NVFQV vs R4F24569DVFQV |
R4F24565DVRLPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), TFLGA, /Tray | Renesas Electronics Corporation | R4F24568NVFQV vs R4F24565DVRLPV |