Part Details for R4FL by Switchcraft Conxall
Overview of R4FL by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R4FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port |
12 In Stock |
|
$35.8900 / $105.1800 | Buy Now |
|
Master Electronics | Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port |
12 In Stock |
|
$35.8900 / $105.1800 | Buy Now |
Part Details for R4FL
R4FL CAD Models
R4FL Part Data Attributes:
|
R4FL
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
R4FL
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |