Part Details for R5000 by Galaxy Semi-Conductor Co Ltd
Overview of R5000 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 24000 |
|
RFQ |
Part Details for R5000
R5000 CAD Models
R5000 Part Data Attributes
|
R5000
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R5000
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Surface Mount | NO |
Alternate Parts for R5000
This table gives cross-reference parts and alternative options found for R5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5000 | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM) | Taiwan Semiconductor | R5000 vs R5000 |