Part Details for R5000215XXWA by Powerex Power Semiconductors
Overview of R5000215XXWA by Powerex Power Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R5000215XXWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5000215XXWA
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER Min Qty: 1 | 0 |
|
RFQ |
Part Details for R5000215XXWA
R5000215XXWA CAD Models
R5000215XXWA Part Data Attributes
|
R5000215XXWA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R5000215XXWA
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, R50, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R50, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for R5000215XXWA
This table gives cross-reference parts and alternative options found for R5000215XXWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5000215XXWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60E0215ESYA | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, R60, 1 PIN | Powerex Power Semiconductors | R5000215XXWA vs R60E0215ESYA |
R5020215HSYA | Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, R50, 1 PIN | Powerex Power Semiconductors | R5000215XXWA vs R5020215HSYA |