Part Details for R5000615XXWA by Powerex Power Semiconductors
Overview of R5000615XXWA by Powerex Power Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5000615XXWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5000615XXWA
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R5000615XXWA
R5000615XXWA CAD Models
R5000615XXWA Part Data Attributes
|
R5000615XXWA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R5000615XXWA
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 7 µs | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for R5000615XXWA
This table gives cross-reference parts and alternative options found for R5000615XXWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5000615XXWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
154K60AM | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, | International Rectifier | R5000615XXWA vs 154K60AM |
152K60AM | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, B-28, 1 PIN | International Rectifier | R5000615XXWA vs 152K60AM |
150U060D | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | International Rectifier | R5000615XXWA vs 150U060D |
154K60A | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, | International Rectifier | R5000615XXWA vs 154K60A |
SIH31-06R | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, | Fuji Electric Co Ltd | R5000615XXWA vs SIH31-06R |