-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-R5000F-B
|
Mouser Electronics | Rectifiers 200mA 5000V 500ns RoHS: Compliant | 2273 |
|
$0.0930 / $0.3800 | Buy Now |
|
Perfect Parts Corporation | 5069 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5000F-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R5000F-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6.5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 5000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |