Part Details for R50G510JT by IBS Electronics Inc
Overview of R50G510JT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R50G510JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for R50G510JT
R50G510JT CAD Models
R50G510JT Part Data Attributes
|
R50G510JT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R50G510JT
IBS Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 51ohm, 300V, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
Lead Diameter | 0.58 mm | |
Lead Length | 25 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 8.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | R50 (RESISTOR) | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 300 V |