Part Details for R5111L102D-TR-KE by Nisshinbo Micro Devices
Overview of R5111L102D-TR-KE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for R5111L102D-TR-KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5111L102D-TR-KE-ND
|
DigiKey | IC SUPERVISOR 1 CHAN HQFN0808-28 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8135 | Buy Now |
DISTI #
848-R5111L102D-TR-KE
|
Mouser Electronics | Supervisory Circuits 36V System Power Supply with Watchdog Timer for Automotive Applications RoHS: Compliant | 97 |
|
$1.7700 / $3.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.6300 | Buy Now |
Part Details for R5111L102D-TR-KE
R5111L102D-TR-KE CAD Models
R5111L102D-TR-KE Part Data Attributes
|
R5111L102D-TR-KE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5111L102D-TR-KE
Nisshinbo Micro Devices
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | WATCHDOG TIMER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |