-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6010
|
Newark | Safety Capacitor, 4.7Uf, 310V, Class X2 Rohs Compliant: Yes |Kemet R523R447050P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.7300 / $3.7300 | Buy Now |
DISTI #
84AH4503
|
Newark | Suppression Cap, 4.7Uf, X2, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R523R447050P1M RoHS: Compliant Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8500 | Buy Now |
DISTI #
399-R523R447050P1M-ND
|
DigiKey | CAP FILM 4.7UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Tray |
219 In Stock |
|
$1.3733 / $3.3400 | Buy Now |
DISTI #
R523R447050P1M
|
Avnet Americas | Safety Capacitor, 4.7 uF, 310 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R523R447050P1M) RoHS: Compliant Min Qty: 528 Package Multiple: 176 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$1.1592 | Buy Now |
DISTI #
80-R523R447050P1M
|
Mouser Electronics | Film Capacitors 310VAC 630VDC 4.7uF THB Grd IIB AECQ2 RoHS: Compliant | 0 |
|
$1.4600 / $3.3400 | Order Now |
DISTI #
R523R447050P1M
|
TME | Capacitor: polypropylene, X2, R52, 4.7uF, 32x28x14mm, ±20%, 27.5mm Min Qty: 1 | 0 |
|
$1.9500 / $3.4700 | RFQ |
DISTI #
R523R447050P1M
|
Avnet Abacus | Safety Capacitor, 4.7 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R523R447050P1M) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R523R447050P1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R523R447050P1M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |