R523R468050P0K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED

Overview of R523R468050P0K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for R523R468050P0K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH4504
Newark Suppression Cap, 6.8Uf, X2, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6.8µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R523R468050P0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 17
  • 1 $2.9300
  • 10 $2.5500
  • 25 $2.4200
  • 50 $2.3000
  • 100 $2.1600
  • 500 $2.0700
$2.0700 / $2.9300 Buy Now
DISTI # 92AH6011
Newark Safety Capacitor, 6.8Uf, 310V, Class X2 Rohs Compliant: Yes |Kemet R523R468050P0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1800
  • 10 $3.7500
  • 25 $3.4900
  • 50 $3.2500
  • 100 $2.9200
  • 500 $2.6900
  • 1,000 $2.4400
  • 2,500 $2.2800
$2.2800 / $4.1800 Buy Now
DISTI # 399-R523R468050P0K-ND
DigiKey CAP FILM 6.8UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Tray 280
In Stock
  • 1 $2.8200
  • 10 $2.4220
  • 40 $2.1970
  • 112 $1.9835
$1.9835 / $2.8200 Buy Now
DISTI # 80-R523R468050P0K
Mouser Electronics Film Capacitors 310VAC 630VDC 6.8uF THB Grd IIB AECQ2 RoHS: Compliant 276
  • 1 $2.8200
  • 10 $2.2000
  • 112 $1.9900
  • 224 $1.9800
$1.9800 / $2.8200 Buy Now
Onlinecomponents.com   RoHS: Compliant 6 Partner Stock
  • 1 $4.4100
  • 20 $4.0100
  • 100 $3.3800
  • 250 $3.1800
  • 336 $2.8500
$2.8500 / $4.4100 Buy Now
DISTI # R523R468050P0K
TME Capacitor: polypropylene, X2, R52, 6.8uF, 32x37x22mm, ±10%, 27.5mm Min Qty: 112 0
  • 112 $5.1600
$5.1600 RFQ
DISTI # R523R468050P0K
Avnet Abacus Safety Capacitor, 6.8 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R523R468050P0K) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R523R468050P0K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R523R468050P0K by KEMET Corporation

R523R468050P0K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
6.8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
37 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200; CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
22 mm
Want to compare parts?
  1. R523R468050P0K
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R523R468050P0K

This table gives cross-reference parts and alternative options found for R523R468050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R523R468050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R523R468000P0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R523R468050P0K vs R523R468000P0K
523R468050P0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R523R468050P0K vs 523R468050P0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R523R468050P0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R523R468050P0K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R523R468050P0K would you like to use for your alert(s)?
  • Please alert me when R523R468050P0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R523R468050P0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R523R468050P0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R523R468050P0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R523R468050P0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R523R468050P0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: