-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6016
|
Newark | Safety Capacitor, 10Uf, 310V, Class X2 Rohs Compliant: Yes |Kemet R523W510050P0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$3.3300 / $6.1200 | Buy Now |
DISTI #
399-R523W510050P0K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
84 Partner Stock |
|
$3.8200 / $5.4100 | Buy Now |
DISTI #
R523W510050P0K
|
TME | Capacitor: polypropylene, X2, R52, 10uF, 41.5x40x20mm, ±10%, 37.5mm Min Qty: 84 | 0 |
|
$5.9100 | RFQ |
DISTI #
KFO11084
|
Rutronik | FF 10uF 310Vac 10% X2 P37,5MKP RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk |
Stock DE - 504 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.4200 / $3.6200 | Buy Now |
DISTI #
R523W510050P0K
|
Avnet Abacus | (Alt: R523W510050P0K) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R523W510050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R523W510050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for R523W510050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R523W510050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523W510000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523W510050P0K vs R523W510000P0K |