-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4557
|
Newark | Film Capacitor, 0.47Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R533I347050P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 512 |
|
$0.3070 | Buy Now |
DISTI #
21AJ6829
|
Newark | Safety Cap, 0.47Uf, X2, 310V, Radial Rohs Compliant: Yes |Kemet R533I347050P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4830 / $1.0500 | Buy Now |
DISTI #
399-R533I347050P1M-ND
|
DigiKey | CAP FILM 0.47UF 20% 630VDC RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
898 In Stock |
|
$0.3450 / $0.7400 | Buy Now |
DISTI #
80-R533I347050P1M
|
Mouser Electronics | Film Capacitors 310VAC 630Vo 0.47uF THB Grd IIB AECQ2 RoHS: Compliant | 2019 |
|
$0.3760 / $1.0600 | Buy Now |
DISTI #
R533I347050P1M
|
TTI | Film Capacitors 310VAC 630Vo 0.47uF THB Grd IIB AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1560 Package Multiple: 520 Container: Bulk | Americas - 0 |
|
$0.3490 | Buy Now |
DISTI #
R533I347050P1M
|
TME | Capacitor: polypropylene, X2, R53, 470nF, 18x12.5x9mm, ±20%, 15mm Min Qty: 520 | 0 |
|
$0.4870 | RFQ |
DISTI #
R533I347050P1M
|
Avnet Abacus | (Alt: R533I347050P1M) RoHS: Compliant Min Qty: 1560 Package Multiple: 520 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R533I347050P1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R533I347050P1M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R533I347050P1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R533I347050P1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R533I3470CKP1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533I347050P1M vs R533I3470CKP1M |
R523I347000P1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533I347050P1M vs R523I347000P1M |