-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6852
|
Newark | Safety Cap, 3.3Uf, X2, 310V, Radial Rohs Compliant: Yes |Kemet R533R433050P0K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 447 |
|
$1.6500 / $3.7300 | Buy Now |
DISTI #
04AK4578
|
Newark | Film Capacitor, 3.3Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole, Qualification:-Rohs Compliant: Yes |Kemet R533R433050P0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.4200 | Buy Now |
DISTI #
399-R533R433050P0K-ND
|
DigiKey | CAP FILM 3.3UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
125 In Stock |
|
$1.3774 / $3.3500 | Buy Now |
DISTI #
80-R533R433050P0K
|
Mouser Electronics | Film Capacitors 310VAC 630VDC 3.3uF THB Grd IIB AECQ2 RoHS: Compliant | 29 |
|
$1.3500 / $3.3500 | Buy Now |
DISTI #
R533R433050P0K
|
TTI | Film Capacitors 310VAC 630VDC 3.3uF THB Grd IIB AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 528 Package Multiple: 176 Container: Tray | Americas - 0 |
|
$1.3400 / $1.5500 | Buy Now |
DISTI #
R533R433050P0K
|
TME | Capacitor: polypropylene, X2, R53, 3.3uF, 32x28x14mm, ±10%, 27.5mm Min Qty: 1 | 0 |
|
$1.5900 / $3.0700 | RFQ |
DISTI #
3617813
|
element14 Asia-Pacific | SAFETY CAP, 3.3UF, X2, 310V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 447 |
|
$1.3550 / $3.2802 | Buy Now |
DISTI #
3617813
|
Farnell | SAFETY CAP, 3.3UF, X2, 310V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 447 |
|
$1.2434 / $3.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R533R433050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R533R433050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R533R433050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R533R433050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523R4330JHP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533R433050P0K vs R523R4330JHP0K |
R523R4330JBP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533R433050P0K vs R523R4330JBP0K |
523R4330JBP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533R433050P0K vs 523R4330JBP0K |
R523R433000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533R433050P0K vs R523R433000P0K |
R523R433050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533R433050P0K vs R523R433050P0K |