-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6856
|
Newark | Safety Cap, 5.6Uf, X2, 310V, Radial Rohs Compliant: Yes |Kemet R533R456050P0M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$2.3400 / $4.9100 | Buy Now |
DISTI #
04AK4582
|
Newark | Film Capacitor, 5.6Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5.6Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Qualification:-Rohs Compliant: Yes |Kemet R533R456050P0M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $4.5800 | Buy Now |
DISTI #
399-R533R456050P0M-ND
|
DigiKey | CAP FILM 5.6UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
432 In Stock |
|
$1.8110 / $4.4000 | Buy Now |
DISTI #
80-R533R456050P0M
|
Mouser Electronics | Film Capacitors 310VAC 630Vol 5.6uF THB Grd IIB AECQ2 RoHS: Compliant | 2364 |
|
$1.8400 / $4.3900 | Buy Now |
DISTI #
R533R456050P0M
|
TME | Capacitor: polypropylene, X2, R53, 5.6uF, 32x30x16mm, ±20%, 27.5mm Min Qty: 1 | 0 |
|
$2.0900 / $4.0500 | RFQ |
DISTI #
R533R456050P0M
|
Avnet Abacus | Safety Capacitor, 5.6 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R533R456050P0M) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R533R456050P0M
|
Avnet Asia | Safety Capacitor, 5.6 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R533R456050P0M) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 31 Weeks, 0 Days | 0 |
|
$1.7579 / $1.9807 | Buy Now |
DISTI #
3617818
|
element14 Asia-Pacific | SAFETY CAP, 5.6UF, X2, 310V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 576 |
|
$1.9888 / $4.6162 | Buy Now |
DISTI #
3617818
|
Farnell | SAFETY CAP, 5.6UF, X2, 310V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 576 |
|
$1.9232 / $4.8953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R533R456050P0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R533R456050P0M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |