-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R53BI31505000K-ND
|
DigiKey | CAP FILM 0.15UF 10% 800VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2575 In Stock |
|
$0.2687 / $0.6500 | Buy Now |
DISTI #
R53BI31505000K
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 10%, X2, Through Hole - Bulk (Alt: R53BI31505000K) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 23800 |
|
$0.3225 / $0.3762 | Buy Now |
DISTI #
25AK7681
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 10%, X2, Through Hole - Bulk (Alt: 25AK7681) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5050 / $0.9300 | Buy Now |
DISTI #
80-R53BI31505000K
|
Mouser Electronics | Film Capacitors 350VAC 800Vol 0.15uF THB Grd IIB AECQ2 RoHS: Compliant | 2354 |
|
$0.2760 / $0.9200 | Buy Now |
DISTI #
R53BI31505000K
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 10%, X2, Through Hole - Bulk (Alt: R53BI31505000K) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 23800 |
|
$0.3225 / $0.3762 | Buy Now |
DISTI #
25AK7681
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 10%, X2, Through Hole - Bulk (Alt: 25AK7681) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5050 / $0.9300 | Buy Now |
DISTI #
R53BI31505000K
|
TME | Capacitor: polypropylene, 0.15uF, 7.5x13.5x18mm, THT, ±10%, 25mm Min Qty: 1 | 664 |
|
$0.3470 / $0.6960 | Buy Now |
DISTI #
R53BI31505000K
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 10%, X2, Through Hole - Bulk (Alt: R53BI31505000K) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 23800 |
|
$0.3225 / $0.3762 | Buy Now |
DISTI #
25AK7681
|
Avnet Americas | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 10%, X2, Through Hole - Bulk (Alt: 25AK7681) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5050 / $0.9300 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP FILM 0.15UF 10% 800VDC RAD | 700 |
|
$0.2402 / $0.4003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R53BI31505000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R53BI31505000K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |