-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7695
|
Newark | Suppression Cap, 1.5Uf, Class X2, 350V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R53BR41505000K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$0.9700 | Buy Now |
DISTI #
29AK6876
|
Newark | Cap, Film Suppression, 1.5Uf, Class X2 Rohs Compliant: Yes |Kemet R53BR41505000K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8600 / $2.8800 | Buy Now |
DISTI #
399-R53BR41505000K-ND
|
DigiKey | CAP FILM 1.5UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0822 / $2.8300 | Buy Now |
DISTI #
80-R53BR41505000K
|
Mouser Electronics | Film Capacitors 350VAC 800Vol 1.5uF THB Grd IIB AECQ2 RoHS: Compliant | 376 |
|
$1.0800 / $2.8300 | Buy Now |
DISTI #
R53BR41505000K
|
TME | Capacitor: polypropylene, 1.5uF, 13x25x32mm, THT, ±10%, 25mm Min Qty: 1 | 0 |
|
$1.2700 / $2.4400 | RFQ |
DISTI #
3924398
|
element14 Asia-Pacific | CAP, FILM SUPPRESSION, 1.5UF, CLASS X2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1008 / $2.9356 | Buy Now |
DISTI #
3924398
|
Farnell | CAP, FILM SUPPRESSION, 1.5UF, CLASS X2 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$1.0740 / $3.1844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R53BR41505000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R53BR41505000K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R53BR41505000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R53BR41505000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R53BR4150JB00K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R53BR41505000K vs R53BR4150JB00K |