R53BR42205000K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED

Overview of R53BR42205000K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for R53BR42205000K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 25AK7697
Newark Suppression Cap, 2.2Uf, Class X2, 350V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R53BR42205000K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 144
  • 1 $1.2900
  • 10 $1.2900
  • 25 $1.2900
  • 50 $1.2900
  • 100 $1.2900
  • 500 $1.2900
  • 1,000 $1.2900
  • 2,500 $1.2900
$1.2900 Buy Now
DISTI # 29AK6878
Newark Cap, Film Suppression, 2.2Uf, Class X2 Rohs Compliant: Yes |Kemet R53BR42205000K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.7100
  • 10 $3.0500
  • 25 $2.8600
  • 50 $2.6600
  • 100 $2.4300
$2.4300 / $3.7100 Buy Now
DISTI # 399-R53BR42205000K-ND
DigiKey CAP FILM 2.2UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Tray 19
In Stock
  • 1 $4.1500
  • 10 $2.7680
  • 40 $2.2717
  • 80 $2.0859
  • 440 $1.7539
  • 945 $1.6482
  • 2,400 $1.5458
  • 4,900 $1.4832
$1.4832 / $4.1500 Buy Now
DISTI # 80-R53BR42205000K
Mouser Electronics Film Capacitors 350VAC 800Vol 2.2uF THB Grd IIB AECQ2 RoHS: Compliant 28
  • 1 $3.8900
  • 10 $2.2800
  • 50 $2.0900
  • 100 $1.7600
  • 576 $1.6400
  • 1,008 $1.6200
  • 2,016 $1.4800
$1.4800 / $3.8900 Buy Now
DISTI # 83712027
Verical Metallized Polypropylene Film EMI Suppression Capacitor Automotive AEC-Q200 Min Qty: 39 Package Multiple: 1 Americas - 144
  • 39 $1.9442
  • 50 $1.8701
  • 100 $1.8067
$1.8067 / $1.9442 Buy Now
DISTI # R53BR42205000K
TME Capacitor: polypropylene, 2.2uF, 16x30x32mm, THT, ±10%, 25mm Min Qty: 1 0
  • 1 $3.0700
  • 5 $2.4500
  • 10 $2.1100
  • 50 $1.8900
  • 144 $1.7800
$1.7800 / $3.0700 RFQ

CAD Models for R53BR42205000K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R53BR42205000K by KEMET Corporation

R53BR42205000K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
800 V
Reference Standard
AECQ200; CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
16 mm
Want to compare parts?
  1. R53BR42205000K
    KEMET Corporation
    Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R53BR42205000K

This table gives cross-reference parts and alternative options found for R53BR42205000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R53BR42205000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R53BR42200000K Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R53BR42205000K vs R53BR42200000K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R53BR42205000K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R53BR42205000K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R53BR42205000K would you like to use for your alert(s)?
  • Please alert me when R53BR42205000K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R53BR42205000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R53BR42205000K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R53BR42205000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R53BR42205000K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R53BR42205000K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: