Part Details for R5434D402AA-TR-FE by Nisshinbo Micro Devices
Overview of R5434D402AA-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5434D402AA-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R5434D402AA-TR-FE-ND
|
DigiKey | R5434D402AA-TR-FE Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5717 | Buy Now |
DISTI #
848-R5434D402AATRFE
|
Mouser Electronics | Battery Management 2-Cell to 5-Cell Protection IC RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6390 / $1.3390 | Buy Now |
Part Details for R5434D402AA-TR-FE
R5434D402AA-TR-FE CAD Models
R5434D402AA-TR-FE Part Data Attributes
|
R5434D402AA-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5434D402AA-TR-FE
Nisshinbo Micro Devices
Power Supply Support Circuit, Fixed, 1 Channel, +4.22V, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SECONDARY BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.22V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |