Part Details for R5550K001A-TR by Nisshinbo Micro Devices
Overview of R5550K001A-TR by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5550K001A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5550K001A-TR-ND
|
DigiKey | INTELLIGENT POWER SWITCH IC Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4783 | Buy Now |
DISTI #
848-R5550K001A-TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Intelligent Power Switch IC RoHS: Compliant | 0 |
|
$0.4780 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4618 / $1.2648 | Buy Now |
|
Rochester Electronics | R5550K Intelligent Power Switch IC RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.4091 / $0.4813 | Buy Now |
Part Details for R5550K001A-TR
R5550K001A-TR CAD Models
R5550K001A-TR Part Data Attributes
|
R5550K001A-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5550K001A-TR
Nisshinbo Micro Devices
Power Supply Support Circuit, Fixed, 1 Channel, 0.5, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5V |