Part Details for R577163010 by Radiall
Overview of R577163010 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R577163010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577163010-ND
|
DigiKey | IC RF SWITCH DPDT 12.4GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$761.6030 / $773.6000 | Buy Now |
DISTI #
R577163010
|
Avnet Americas | DPDT Ramses N 12.4GHz Latching Self-cut-off Indicators 28Vdc Positive common Diodes Pins Terminals with bracket - Bulk (Alt: R577163010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$652.7780 / $1,068.7500 | Buy Now |
DISTI #
501-R577163010
|
Mouser Electronics | Coaxial Switches DPDT Ramses N 12.4GHz Latching Self-CO Ind. 28Vdc Pins Terminals with bracket | 0 |
|
$761.6000 / $773.6000 | Order Now |
DISTI #
R577163010
|
Avnet Americas | DPDT Ramses N 12.4GHz Latching Self-cut-off Indicators 28Vdc Positive common Diodes Pins Terminals with bracket - Bulk (Alt: R577163010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$652.7780 / $1,068.7500 | Buy Now |
DISTI #
R577163010
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$616.5300 / $770.3800 | Buy Now |
Part Details for R577163010
R577163010 CAD Models
R577163010 Part Data Attributes:
|
R577163010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577163010
Radiall
RF Coaxial Relay, DPDT, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH POSITIVE + COMMON | |
Body Breadth | 44.4 mm | |
Body Height | 44.2 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3500 mW | |
Coil Resistance | 224 Ω | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm x 44.4mm x 44.2mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.5 |