Filter Your Search
1 - 1 of 1 results
|
R577163010
Radiall
|
Check for Price | Active | 28 V | 3.5 W | 224 Ω | 12.4 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | WITH POSITIVE + COMMON | 50 Ω | 125 mA | Random | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | 3 | 2 FORM C | NO | CONNECTOR AND SOLDER | 44.4 mm | 44.2 mm | 44.4 mm | 44.4mm x 44.4mm x 44.2mm | RADIALL S A | unknown | EAR99 |