Part Details for R58-1A by NTE Electronics Inc
Overview of R58-1A by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R58-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-R58-1A-ND
|
DigiKey | CIR BRKR THRM 1A 250VAC 50VDC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
65 In Stock |
|
$17.1100 / $20.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$15.4300 / $22.5500 | Buy Now |
DISTI #
57211086
|
Verical | Circuit Breaker Thermal 1Pole 1A 250VAC 30VDC Min Qty: 3 Package Multiple: 1 Date Code: 1606 | Americas - 19 |
|
$21.8355 / $27.8052 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$15.4300 / $22.5500 | Buy Now |
Part Details for R58-1A
R58-1A CAD Models
R58-1A Part Data Attributes:
|
R58-1A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R58-1A
NTE Electronics Inc
NTE Thermal Circuit Breakers, Current Rating: 1 A, Resistance: 1.35 Ohm, Contact Termination: .25 Quick Connect, Features: Visual trip indicator, push to reset, thread mountable, UR and CSA listed
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH BUTTON | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2000 A | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |