Part Details for R586I218050T0K by KEMET Corporation
Overview of R586I218050T0K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R586I218050T0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0064
|
Newark | Suppression Cap, 0.018Uf, Class X1, 600V Rohs Compliant: Yes |Kemet R586I218050T0K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1788 |
|
$0.5360 / $0.9580 | Buy Now |
DISTI #
399-R586I218050T0K-ND
|
DigiKey | CAP FILM 600VAC(X1) 0.018 UF 20% Min Qty: 1 Lead time: 19 Weeks Container: Bag |
895 In Stock |
|
$0.3903 / $1.1400 | Buy Now |
DISTI #
R586I218050T0K
|
Avnet Abacus | Safety Capacitor, 18000 pF, 600 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R586I218050T0K) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |