Part Details for R59-3A by NTE Electronics Inc
Overview of R59-3A by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R59-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M9907
|
Newark | Product Range:-, Current Rating:3A, No. Of Poles:-, Voltage Rating Vdc:32V, Voltage Rating Vac:250V, Circuit Breaker Mounting:Snap In Rohs Compliant: Yes |Nte Electronics R59-3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R59-3A-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
490 In Stock |
|
$3.9300 / $4.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$3.4800 / $5.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$3.4800 / $5.4300 | Buy Now |
Part Details for R59-3A
R59-3A CAD Models
R59-3A Part Data Attributes
|
R59-3A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R59-3A
NTE Electronics Inc
THER CKT BRKR-3A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |