Part Details for R5F by Switchcraft Conxall
Overview of R5F by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn XLR Connector F 5 POS RA Cable Mount 5 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
Part Details for R5F
R5F CAD Models
R5F Part Data Attributes:
|
R5F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
R5F
Switchcraft Conxall
Audio/RCA Connector, 5 Pole(s), Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |