Part Details for R5F1007ADNA#W0 by Renesas Electronics Corporation
Overview of R5F1007ADNA#W0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F1007ADNA#W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RL78/G13 - Low Power, High Function Microcontrollers for General Purpose Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$4.3600 / $5.1300 | Buy Now |
Part Details for R5F1007ADNA#W0
R5F1007ADNA#W0 CAD Models
R5F1007ADNA#W0 Part Data Attributes:
|
R5F1007ADNA#W0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1007ADNA#W0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | PWQN0024KE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4MHZ @1.6V MIN SUPPLY | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F1007ADNA#W0
This table gives cross-reference parts and alternative options found for R5F1007ADNA#W0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F1007ADNA#W0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F1007AGNA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1007AGNA#40 |
R5F1017ADNA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1017ADNA#W0 |
R5F1017ADNA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1017ADNA#U0 |
R5F1007AGNA#00 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1007AGNA#00 |
R5F1007AANA#V0 | Low Power, High Function Microcontrollers for General Purpose Applications, , /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1007AANA#V0 |
R5F1017AANA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1017AANA#W0 |
R5F1017AANA | MICROCONTROLLER | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1017AANA |
R5F1017AANA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1017AANA#40 |
R5F1017AANA#00 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1017AANA#00 |
R5F1017AANA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007ADNA#W0 vs R5F1017AANA#U0 |