-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100ECGNA#00TR-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 40HWQFN Min Qty: 3920 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0363 | Buy Now |
DISTI #
R5F100ECGNA#00
|
Avnet Americas | MCU 16-Bit RL78 CISC 32KByte Flash 1.6V to 5.5V 40-Pin WQFN Tray - Trays (Alt: R5F100ECGNA#00) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1303 / $1.2905 | Buy Now |
DISTI #
968-R5F100ECGNA#00
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K 40HWQFN -40/+105C RoHS: Compliant | 0 |
|
$0.9970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100ECGNA#00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100ECGNA#00
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Pin Count | 40 | |
Manufacturer Package Code | PWQN0040KD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |