Part Details for R5F100EHANA#40 by Renesas Electronics Corporation
Overview of R5F100EHANA#40 by Renesas Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F100EHANA#40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3572
|
Newark | Mcu, 16Bit, 32Mhz, Hwqfn-Ep-40 Rohs Compliant: Yes |Renesas R5F100EHANA#40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.5400 / $2.9200 | Buy Now |
DISTI #
559-R5F100EHANA#40CT-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 40HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
R5F100EHANA#40
|
Avnet Americas | MCU 16-Bit RL78 CISC 192KB Flash 1.6V to 5.5V 40-Pin HWQFN Emboss T/R - Trays (Alt: R5F100EHANA#40) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5621 / $1.7835 | Buy Now |
DISTI #
968-R5F100EHANA#40
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 192K 40HWQFN -40/+85C RoHS: Compliant | 4207 |
|
$1.3500 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0Tray |
|
$1.5400 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 192KB FLASH 40HWQFN Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
R5F100EHANA#40
|
Avnet Americas | MCU 16-Bit RL78 CISC 192KB Flash 1.6V to 5.5V 40-Pin HWQFN Emboss T/R - Trays (Alt: R5F100EHANA#40) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5621 / $1.7835 | Buy Now |
DISTI #
4246432RL
|
element14 Asia-Pacific | MCU, 16BIT, 32MHZ, HWQFN-EP-40 RoHS: Compliant Min Qty: 100 Container: Reel | 2500 |
|
$1.4835 / $2.1035 | Buy Now |
DISTI #
4246432
|
element14 Asia-Pacific | MCU, 16BIT, 32MHZ, HWQFN-EP-40 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2500 |
|
$1.4835 / $2.8563 | Buy Now |
DISTI #
4246432
|
Farnell | MCU, 16BIT, 32MHZ, HWQFN-EP-40 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$1.4778 / $3.1560 | Buy Now |
Part Details for R5F100EHANA#40
R5F100EHANA#40 CAD Models
R5F100EHANA#40 Part Data Attributes:
|
R5F100EHANA#40
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100EHANA#40
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Pin Count | 40 | |
Manufacturer Package Code | PWQN0040KD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4MHZ @1.6V MIN SUPPLY | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 40 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F100EHANA#40
This table gives cross-reference parts and alternative options found for R5F100EHANA#40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100EHANA#40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F100EHGNA#20 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EHANA#40 vs R5F100EHGNA#20 |
R5F101EHANA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EHANA#40 vs R5F101EHANA#40 |
R5F101EHANA#20 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EHANA#40 vs R5F101EHANA#20 |
R5F100EHGNA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EHANA#40 vs R5F100EHGNA#40 |
R5F100EHANA#20 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100EHANA#40 vs R5F100EHANA#20 |