R5F100LEGFB#10
Renesas Electronics Corporation
Description: Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /

Overview of R5F100LEGFB#10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F100LEGFB#V0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100LEGFB#30 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100LEGFB#50 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

Price & Stock for R5F100LEGFB#10 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F100LEGFB#10-ND
DigiKey IC MCU 16BIT 64KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1 $4.0800
  • 10 $2.6920
  • 25 $2.3296
  • 80 $1.9791
  • 230 $1.7418
  • 440 $1.6258
  • 945 $1.5126
  • 2,400 $1.4025
  • 4,900 $1.3350
$1.3350 / $4.0800 Buy Now
DISTI # R5F100LEGFB#10
Avnet Americas Microcontroller 16-Bit RL78 CISC 64KB Flash 64-Pin LFQFP - Trays (Alt: R5F100LEGFB#10) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $1.6600
$1.6600 Buy Now
DISTI # 968-R5F100LEGFB#10
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64K 64LFQFP -40/+105C RoHS: Compliant 1280
  • 1 $4.1700
  • 10 $2.3800
  • 100 $2.1000
  • 250 $1.9600
  • 500 $1.8200
  • 1,000 $1.6900
  • 2,560 $1.3300
$1.3300 / $4.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks Container: Tray 0
Tray
  • 1,280 $1.5500
$1.5500 Buy Now
DISTI # C1S620201228757
Chip1Stop 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 105°C RoHS: Compliant pbFree: Yes Container: Tray 1228
  • 1 $2.3600
  • 10 $1.6700
  • 50 $1.4000
  • 100 $1.3300
  • 500 $1.1900
  • 1,000 $1.1200
$1.1200 / $2.3600 Buy Now

CAD Models for R5F100LEGFB#10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F100LEGFB#10 by Renesas Electronics Corporation

R5F100LEGFB#10
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
64
Manufacturer Package Code
PLQP0064KB
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
OPERATES AT 16MHZ @2.4V MIN SUPPLY
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
2
Number of I/O Lines
58
Number of Serial I/Os
3
Number of Terminals
64
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
32 MHz
Supply Current-Max
7.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F100LEGFB#10
    Renesas Electronics Corporation
    Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F100LEGFB#10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F100LEGFB#10 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F100LEGFB#10 would you like to use for your alert(s)?
  • Please alert me when R5F100LEGFB#10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F100LEGFB#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F100LEGFB#10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F100LEGFB#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F100LEGFB#10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F100LEGFB#10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: