Part Details for R5F100LGDFB#10 by Renesas Electronics Corporation
Overview of R5F100LGDFB#10 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LGDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LGDFB#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LGDFB#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F100LGDFB#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100LGDFB#10-ND
|
DigiKey | 16BIT MCU RL78/G13 128K LFQFP64 Min Qty: 1280 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2936 | Buy Now |
DISTI #
R5F100LGDFB#10
|
Avnet Americas | MCU 16-Bit R5F100 RL78 CISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R5F100LGDFB#10) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.1500 | Buy Now |
DISTI #
R5F100LGDFB#10
|
Avnet Silica | MCU 16-Bit R5F100 RL78 CISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray (Alt: R5F100LGDFB#10) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F100LGDFB#10
R5F100LGDFB#10 CAD Models
R5F100LGDFB#10 Part Data Attributes
|
R5F100LGDFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100LGDFB#10
Renesas Electronics Corporation
MICROCONTROLLER, CISC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |