Part Details for R5F100MKDFB#10 by Renesas Electronics Corporation
Overview of R5F100MKDFB#10 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MKDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MKDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MKDFB#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F100MKDFB#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100MKDFB#10-ND
|
DigiKey | IC MCU 16BIT 384KB FLASH 80LFQFP Min Qty: 952 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2541 | Buy Now |
DISTI #
R5F100MKDFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 384KB Flash 80-Pin LQFP - Trays (Alt: R5F100MKDFB#10) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1600 | Buy Now |
DISTI #
968-R5F100MKDFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 384K 80LFQFP -40/+85C RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.9000 | Buy Now |
DISTI #
72487775
|
Verical | MCU 16-bit RL78CISC 384KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2329 | Americas - 952 |
|
$3.6500 / $6.8500 | Buy Now |
DISTI #
R5F100MKDFB#10
|
Avnet Silica | (Alt: R5F100MKDFB#10) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202502577
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 384K 80LFQFP -40 to 85°C RoHS: Compliant pbFree: No Container: Tray | 952 |
|
$2.9200 / $5.4800 | Buy Now |
Part Details for R5F100MKDFB#10
R5F100MKDFB#10 CAD Models
R5F100MKDFB#10 Part Data Attributes
|
R5F100MKDFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100MKDFB#10
Renesas Electronics Corporation
MICROCONTROLLER, CISC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |