-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6853
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-100 Rohs Compliant: Yes |Renesas R5F100PLAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$3.8100 / $6.0600 | Buy Now |
DISTI #
R5F100PLAFB#30-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1038 In Stock |
|
$2.9284 / $5.8300 | Buy Now |
DISTI #
968-R5F100PLAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 512K LFQFP100 -40/85C RoHS: Compliant | 47 |
|
$2.9200 / $5.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Tray | 0Tray |
|
$3.2200 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 512KB FLASH 100LQFP Min Qty: 1 Container: Tray | 1038 |
|
$2.9284 / $5.8300 | Buy Now |
DISTI #
72488434
|
Verical | MCU 16-bit RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP T/R/Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2326 | Americas - 450 |
|
$3.1750 / $5.2500 | Buy Now |
|
Chip1Cloud | IC MCU 16BIT 512KB FLASH 100LQFP / RL78 series Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) | 4000 |
|
RFQ | |
DISTI #
C1S620202500977
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 512K 100LFQFP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Tray | 450 |
|
$2.5400 / $4.2000 | Buy Now |
DISTI #
3941858
|
element14 Asia-Pacific | MCU, 16BIT, 32MHZ, LFQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$3.0516 / $5.8815 | Buy Now |
DISTI #
3941858
|
Farnell | MCU, 16BIT, 32MHZ, LFQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 78 |
|
$3.0439 / $6.3633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100PLAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100PLAFB#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4MHZ @1.6V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 92 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F100PLAFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100PLAFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F100PLDFB#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100PLAFB#30 vs R5F100PLDFB#X0 |
R5F100PLDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F100PLAFB#30 vs R5F100PLDFB |
R5F100PLAFB#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100PLAFB#30 vs R5F100PLAFB#X0 |
R5F100PLAFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F100PLAFB#30 vs R5F100PLAFB |
R5F100PLAFB#50 | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100PLAFB#30 vs R5F100PLAFB#50 |
R5F100PLDFB#30 | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100PLAFB#30 vs R5F100PLDFB#30 |
R5F100PLDFB#50 | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100PLAFB#30 vs R5F100PLDFB#50 |