-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER, CISC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100SHDFB#10-ND
|
DigiKey | IC MCU 16BIT 192KB FLSH 128LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
576 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
R5F100SHDFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 192KB Flash 128-Pin LQFP - Trays (Alt: R5F100SHDFB#10) RoHS: Not Compliant Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0861 / $3.5235 | Buy Now |
DISTI #
968-R5F100SHDFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 192K 128LQFP -40/+85C RoHS: Compliant | 0 |
|
$2.9200 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Container: Tray | 0Tray |
|
$3.0400 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 192KB FLSH 128LFQFP Min Qty: 1 Container: Tray | 576 |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
R5F100SHDFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 192KB Flash 128-Pin LQFP - Trays (Alt: R5F100SHDFB#10) RoHS: Not Compliant Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0861 / $3.5235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100SHDFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100SHDFB#10
Renesas Electronics Corporation
MICROCONTROLLER, CISC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |