-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100SLAFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100SLAFB#10 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100SLAFB#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100SLAFB#10-ND
|
DigiKey | IC MCU 16BIT 512KB FLSH 128LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1625 / $7.9000 | Buy Now |
DISTI #
R5F100SLAFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 512KB Flash 128-Pin LQFP - Trays (Alt: R5F100SLAFB#10) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9700 | Buy Now |
DISTI #
968-R5F100SLAFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 512K 128LQFP -40/+85C RoHS: Compliant | 573 |
|
$3.7100 / $7.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.7300 | Buy Now |
DISTI #
82119505
|
Verical | MCU 16-bit RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 128-Pin LFQFP Tray Min Qty: 6 Package Multiple: 1 Date Code: 2411 | Americas - 365 |
|
$3.7750 / $5.7000 | Buy Now |
DISTI #
R5F100SLAFB#10
|
Avnet Silica | Microcontroller 16-Bit RL78 CISC 512KB Flash 128-Pin LQFP (Alt: R5F100SLAFB#10) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620203977936
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes | 576 |
|
$5.9800 / $8.1300 | Buy Now |
DISTI #
C1S620201230646
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 365 |
|
$3.0200 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100SLAFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100SLAFB#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 128 | |
Manufacturer Package Code | PLQP0128KJ | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |