-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F101JDAFA#30-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 52LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1555 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
968-R5F101JDAFA#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 48K 52LQFP -40/+85C RoHS: Compliant | 1280 |
|
$1.1100 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.2500 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 48KB FLASH 52LQFP Min Qty: 1 Container: Tray | 1555 |
|
$1.1160 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F101JDAFA#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F101JDAFA#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |