Part Details for R5F101LEAFB#30 by Renesas Electronics Corporation
Overview of R5F101LEAFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R5F101LEAFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9589
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas R5F101LEAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$2.8400 / $4.5300 | Buy Now |
DISTI #
R5F101LEAFB#30-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1600 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
968-R5F101LEAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64K 64LFQFP -40/+85C RoHS: Compliant | 640 |
|
$2.1800 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.4000 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Container: Tray | 1600 |
|
$2.1896 / $4.3600 | Buy Now |
Part Details for R5F101LEAFB#30
R5F101LEAFB#30 CAD Models
R5F101LEAFB#30 Part Data Attributes:
|
R5F101LEAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F101LEAFB#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | , | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |