There are no models available for this part yet.
Overview of R5F101LLAFA#30 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101LLAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101LLAFA#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101LLAFA#10 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F101LLAFA#30 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R5F101LLAFA#30-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
43 In Stock |
|
$3.8108 / $6.4200 | Buy Now | |
DISTI #
R5F101LLAFA#30
|
Avnet Americas | RL78/G13 512K/32K 64LQFP(12X12) - Trays (Alt: R5F101LLAFA#30) RoHS: Compliant Min Qty: 476 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0500 | Buy Now | |
DISTI #
968-R5F101LLAFA#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 512K/32K 64LQFP RoHS: Compliant | 476 |
|
$2.6300 / $3.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 476 Package Multiple: 119 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.8700 | Buy Now | ||
Renesas Electronics America | IC MCU 16BIT 512KB FLASH 64LQFP Min Qty: 1 Container: Tray | 43 |
|
$3.8108 / $6.4200 | Buy Now |
CAD Models for R5F101LLAFA#30 by Renesas Electronics Corporation
Part Data Attributes for R5F101LLAFA#30 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Package Description
|
LQFP,
|
Pin Count
|
64
|
Manufacturer Package Code
|
PLQP0064JA
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Moisture Sensitivity Level
|
3
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, CISC
|
Alternate Parts for R5F101LLAFA#30
This table gives cross-reference parts and alternative options found for R5F101LLAFA#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F101LLAFA#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F101LLDFA | MICROCONTROLLER | Renesas Electronics Corporation | R5F101LLAFA#30 vs R5F101LLDFA |
R5F101LLAFA#V0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F101LLAFA#30 vs R5F101LLAFA#V0 |
R5F101LLAFA#50 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F101LLAFA#30 vs R5F101LLAFA#50 |
R5F101LLAFA#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F101LLAFA#30 vs R5F101LLAFA#X0 |