R5F101PHAFA#10
Renesas Electronics Corporation
Description: Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /

Overview of R5F101PHAFA#10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F101PHAFA#X0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F101PHAFA#10 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F101PHAFA#V0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

Price & Stock for R5F101PHAFA#10 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F101PHAFA#10-ND
DigiKey IC MCU 16BIT 192KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 576
In Stock
  • 1 $3.9800
  • 10 $3.5310
  • 25 $3.3684
  • 40 $3.2875
  • 80 $3.1717
  • 230 $3.0029
  • 440 $2.9035
  • 945 $2.7904
$2.7904 / $3.9800 Buy Now
DISTI # R5F101PHAFA#10
Avnet Americas 16BIT MCU RL78/G13 192K 100LQFP -40/+85C - Trays (Alt: R5F101PHAFA#10) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $2.8500
$2.8500 Buy Now
DISTI # 968-R5F101PHAFA#10
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 192K 100LQFP -40/+85C RoHS: Compliant 0
  • 576 $2.7900
$2.7900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks Container: Tray 0
Tray
  • 576 $2.6700
$2.6700 Buy Now
Renesas Electronics America IC MCU 16BIT 192KB FLASH 100LQFP Min Qty: 1 Container: Tray 576
  • 1 $3.9800
  • 10 $3.5310
  • 25 $3.3684
  • 40 $3.2875
  • 80 $3.1717
  • 230 $3.0029
  • 440 $2.9035
  • 945 $2.7904
$2.7904 / $3.9800 Buy Now

CAD Models for R5F101PHAFA#10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F101PHAFA#10 by Renesas Electronics Corporation

R5F101PHAFA#10
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
100
Manufacturer Package Code
PLQP0100JE
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PQFP-G100
Length
20 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of External Interrupts
13
Number of I/O Lines
92
Number of Serial I/Os
4
Number of Terminals
100
Number of Timers
13
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
RAM (bytes)
16384
ROM (words)
196608
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Current-Max
9.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F101PHAFA#10
    Renesas Electronics Corporation
    Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F101PHAFA#10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F101PHAFA#10 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F101PHAFA#10 would you like to use for your alert(s)?
  • Please alert me when R5F101PHAFA#10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F101PHAFA#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F101PHAFA#10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F101PHAFA#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F101PHAFA#10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F101PHAFA#10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: