-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, TSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10268ASM#35-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1825 In Stock |
|
$0.7442 / $1.0800 | Buy Now |
DISTI #
R5F10268ASM#35
|
Avnet Americas | MCU 16-Bit RL78 CISC 8KB Flash 1.8V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F10268ASM#35) RoHS: Compliant Min Qty: 1825 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6985 / $0.7975 | Buy Now |
DISTI #
968-R5F10268ASM#35
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G12 8K 20TSSOP -40/+85C RoHS: Compliant | 1825 |
|
$0.6070 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1825 Package Multiple: 25 Container: Tray | 0Tray |
|
$0.6880 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 8KB FLASH 20LSSOP Min Qty: 1 Container: Tray | 1825 |
|
$0.7442 / $1.0800 | Buy Now |
DISTI #
R5F10268ASM#35
|
Avnet Americas | MCU 16-Bit RL78 CISC 8KB Flash 1.8V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F10268ASM#35) RoHS: Compliant Min Qty: 1825 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6985 / $0.7975 | Buy Now |
DISTI #
R5F10268ASM#35
|
Avnet Americas | MCU 16-Bit RL78 CISC 8KB Flash 1.8V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F10268ASM#35) RoHS: Compliant Min Qty: 1825 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6985 / $0.7975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10268ASM#35
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10268ASM#35
Renesas Electronics Corporation
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PTSP0020JI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-07-31 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |