-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3580
|
Newark | Mcu, 16Bit, 24Mhz, Lssop-20 Rohs Compliant: Yes |Renesas R5F10268ASP#55 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.8680 / $1.7800 | Buy Now |
DISTI #
559-R5F10268ASP#55CT-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
R5F10268ASP#55
|
Avnet Americas | Microcontroller 16 Bit RL78 CISC 8KB Flash 2KB Data Flash 768B RAM 1.8V to 5.5V 20-Pin LSSOP - Tape and Reel (Alt: R5F10268ASP#55) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7239 / $0.8265 | Buy Now |
DISTI #
968-R5F10268ASP#55
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G12 8K+2/768B 20SSOP T&R RoHS: Compliant | 3906 |
|
$0.6200 / $1.5900 | Buy Now |
|
Future Electronics | Compact, low power, high function general-purpose MCU RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.8100 | Buy Now |
|
Future Electronics | Compact, low power, high function general-purpose MCU RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Future Electronics | Compact, low power, high function general-purpose MCU RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 8KB FLASH 20LSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2960 |
|
$0.6448 / $1.6000 | Buy Now |
DISTI #
R5F10268ASP#55
|
Avnet Americas | Microcontroller 16 Bit RL78 CISC 8KB Flash 2KB Data Flash 768B RAM 1.8V to 5.5V 20-Pin LSSOP - Tape and Reel (Alt: R5F10268ASP#55) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7239 / $0.8265 | Buy Now |
DISTI #
R5F10268ASP#55
|
Avnet Americas | Microcontroller 16 Bit RL78 CISC 8KB Flash 2KB Data Flash 768B RAM 1.8V to 5.5V 20-Pin LSSOP - Tape and Reel (Alt: R5F10268ASP#55) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7239 / $0.8265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10268ASP#55
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10268ASP#55
Renesas Electronics Corporation
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F10268ASP#55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10268ASP#55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F10268GSP#V5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268GSP#V5 |
R5F10268GSP#55 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268GSP#55 |
R5F10268DSP#V5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268DSP#V5 |
R5F10268GSP#X0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268GSP#X0 |
R5F10268GSP#X5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268GSP#X5 |
R5F10268ASP#35 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268ASP#35 |
R5F10268DSP | MICROCONTROLLER | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268DSP |
R5F10268GSP#35 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268GSP#35 |
R5F10268GSP#V0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268GSP#V0 |
R5F10268ASP | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | R5F10268ASP#55 vs R5F10268ASP |