Part Details for R5F10268GSM#35 by Renesas Electronics Corporation
Overview of R5F10268GSM#35 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for R5F10268GSM#35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10268GSM#35-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2560 In Stock |
|
$0.8494 / $1.2300 | Buy Now |
DISTI #
R5F10268GSM#35
|
Avnet Americas | MCU 16-Bit RL78 CISC 8KB Flash 1.8V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F10268GSM#35) RoHS: Compliant Min Qty: 1600 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
968-R5F10268GSM#35
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G12 8K 20TSSOP -40/+105C RoHS: Compliant | 1600 |
|
$0.6810 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 25 Container: Tray | 0Tray |
|
$0.7880 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 8KB FLASH 20LSSOP Min Qty: 1 Container: Tray | 2560 |
|
$0.8494 / $1.2300 | Buy Now |
DISTI #
R5F10268GSM#35
|
Avnet Americas | MCU 16-Bit RL78 CISC 8KB Flash 1.8V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F10268GSM#35) RoHS: Compliant Min Qty: 1600 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
R5F10268GSM#35
|
Avnet Americas | MCU 16-Bit RL78 CISC 8KB Flash 1.8V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F10268GSM#35) RoHS: Compliant Min Qty: 1600 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.8001 / $0.9135 | Buy Now |
Part Details for R5F10268GSM#35
R5F10268GSM#35 CAD Models
R5F10268GSM#35 Part Data Attributes
|
R5F10268GSM#35
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10268GSM#35
Renesas Electronics Corporation
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PTSP0020JI | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-07-31 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |