-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9601
|
Newark | Mcu, 16Bit, 24Mhz, Lssop-20 Rohs Compliant: Yes |Renesas R5F10268GSP#35 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 480 |
|
$0.8630 / $1.8000 | Buy Now |
DISTI #
R5F10268GSP#35-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1523 In Stock |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
R5F10268GSP#35
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G12 Group Microcontrollers, RL78 - Rail/Tube (Alt: R5F10268GSP#35) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
968-R5F10268GSP#35
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G12 8K 20LSSOP -40/+105C RoHS: Compliant | 690 |
|
$0.6810 / $1.6000 | Buy Now |
|
Future Electronics | IC MCU 16BIT 8KB FLASH 20LSSOP RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 80 Container: Tube | 0Tube |
|
$0.8000 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 8KB FLASH 20LSSOP Min Qty: 1 Container: Tube | 1523 |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
R5F10268GSP#35
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G12 Group Microcontrollers, RL78 - Rail/Tube (Alt: R5F10268GSP#35) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
R5F10268GSP#35
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G12 Group Microcontrollers, RL78 - Rail/Tube (Alt: R5F10268GSP#35) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
R5F10268GSP#35
|
Avnet Silica | 16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G12 Group Microcontrollers, RL78 (Alt: R5F10268GSP#35) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks, 0 Days | Silica - 80 |
|
Buy Now | |
DISTI #
4147013
|
element14 Asia-Pacific | MCU, 16BIT, 24MHZ, LSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 480 |
|
$0.8088 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10268GSP#35
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10268GSP#35
Renesas Electronics Corporation
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F10268GSP#35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10268GSP#35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F10268GSP#V5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268GSP#V5 |
R5F10268GSP#55 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268GSP#55 |
R5F10268DSP#V5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268DSP#V5 |
R5F10268GSP#X0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268GSP#X0 |
R5F10268GSP#X5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268GSP#X5 |
R5F10268ASP#35 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268ASP#35 |
R5F10268DSP | MICROCONTROLLER | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268DSP |
R5F10268GSP#V0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268GSP#V0 |
R5F10268ASP | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268ASP |
R5F10268ASP#V0 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10268GSP#35 vs R5F10268ASP#V0 |