Part Details for R5F10369ASP#55 by Renesas Electronics Corporation
Overview of R5F10369ASP#55 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F10369ASP#55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F10369ASP#55-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 20LSSOP Min Qty: 4000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6363 | Buy Now |
DISTI #
R5F10369ASP#55
|
Avnet Americas | MCU 16-Bit RL78/G12 RL78 CISC 12KB Flash 1.8V to 5.5V 20-Pin LSSOP Emboss T/R - Tape and Reel (Alt: R5F10369ASP#55) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6731 / $0.7685 | Buy Now |
DISTI #
968-R5F10369ASP#55
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G12 12K LSSOP20 -40/+85C RoHS: Compliant | 0 |
|
$0.5810 / $0.6040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6630 | Buy Now |
DISTI #
75724106
|
Verical | MCU 16-bit RL78 CISC 12KB Flash 2.5V/3.3V/5V 20-Pin LSSOP T/R/Tube Min Qty: 32 Package Multiple: 1 Date Code: 2345 | Americas - 2700 |
|
$0.5750 / $1.0025 | Buy Now |
DISTI #
R5F10369ASP#55
|
Avnet Americas | MCU 16-Bit RL78/G12 RL78 CISC 12KB Flash 1.8V to 5.5V 20-Pin LSSOP Emboss T/R - Tape and Reel (Alt: R5F10369ASP#55) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6731 / $0.7685 | Buy Now |
DISTI #
R5F10369ASP#55
|
Avnet Silica | MCU 16-Bit RL78/G12 RL78 CISC 12KB Flash 1.8V to 5.5V 20-Pin LSSOP Emboss T/R (Alt: R5F10369ASP#55) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F10369ASP#55
R5F10369ASP#55 CAD Models
R5F10369ASP#55 Part Data Attributes:
|
R5F10369ASP#55
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10369ASP#55
Renesas Electronics Corporation
Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F10369ASP#55
This table gives cross-reference parts and alternative options found for R5F10369ASP#55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10369ASP#55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F10369ASP#V5 | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tube/Embossed tape | Renesas Electronics Corporation | R5F10369ASP#55 vs R5F10369ASP#V5 |